Panasonic IndustryEEF-CS0G121RCapacitor Aluminum Polymer
Cap Aluminum Polymer 120uF 4VDC 20%( 7.3 X 4.3 X 1.1mm) SMD 0.015 Ohm 5.1A 2000h 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 120uF | |
| 20% | |
| 4VDC | |
| 0.015 | |
| Low | |
| 5.1 | |
| 48@2Min | |
| 2000 | |
| Polar | |
| High Ripple Current|High Voltage|Low Profile | |
| Flat | |
| Surface Mount | |
| 2 | |
| 7.3 X 4.3 X 1.1 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 1.1 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

