10-25% Off
Panasonic IndustryEEE-HA0J331XPCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 330uF 6.3V 20% (6.3 X 7.7mm) SMD 0.105A 1000h 105°C Automotive T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.23.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 330uF | |
| 20% | |
| 6.3VDC | |
| 0.105 | |
| 20.79@2Min | |
| 1000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 7.7 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 6.3 | |
| 7.7 | |
| 0.44 |
Use this relatively high equivalent series resistance electrolytic EEE-HA0J331XP aluminum capacitor from Panasonic to generate high heat for a given current level. It can withstand a voltage of 6.3 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 330uF. Its leakage current is 20.79@2Min μA. It has a tolerance of 20%. This product is 7.7 mm tall with a diameter of 6.3 mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

