Panasonic IndustryEEE-FT1A221APCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 220uF 10V 20% (6.3 X 5.8mm) SMD 0.26 Ohm 0.3A 2000h 105°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 220uF | |
| 20% | |
| 10VDC | |
| 0.26 | |
| Low | |
| 0.3 | |
| 22@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 5.8 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 6.3 | |
| 5.8 | |
| 0.32 |
Use this relatively high equivalent series resistance electrolytic EEE-FT1A221AP aluminum capacitor from Panasonic to generate high heat for a given current level. It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 22@2Min μA. Its capacitance value is 220uF. It has a tolerance of 20%. This product is 5.8 mm tall with a diameter of 6.3 mm.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

