Panasonic IndustryEEE-FKJ471XSPCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 470uF 6.3V 20% (6.3 X 7.7mm) SMD 0.34 Ohm 0.28A 2000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 470uF | |
| 20% | |
| 6.3VDC | |
| 0.34 | |
| Standard | |
| 0.28 | |
| 29.61@2Min | |
| 2000 | |
| Polar | |
| High temperature|Small Size | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 7.7 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 6.3 | |
| 7.7 | |
| 0.44 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

