Top Purchased
Panasonic IndustryEEE-FK1E101PCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 100uF 25V 20% (8 X 6.2mm) SMD 0.3A 2000h 105°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 100uF | |
| 20% | |
| 25VDC | |
| Low | |
| 0.26@20°C@100kHz | |
| 0.3 | |
| 25@2Min | |
| 2000 | |
| Polar | |
| Low Impedance | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 8 X 6.2 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 8 | |
| 6.2 | |
| 0.52 | |
| ±0.5 | |
| ±0.3 |
By implementing this electrolytic EEE-FK1E101P aluminum capacitor from Panasonic in your electronic circuit design you will lower costs in the long run. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 25@2Min μA. It has a tolerance of 20%. Its capacitance value is 100uF. This product is 6.2 mm tall with a diameter of 8 mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

