Panasonic IndustryEEE-1VA221UAPCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 220uF 35V 20% (8 X 10.2mm) SMD 0.2A 1000h 85°C Automotive T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 220uF | |
| 20% | |
| 35VDC | |
| 0.2 | |
| 77@2Min | |
| 1000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 8 X 10.2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 8 | |
| 10.2 | |
| 0.88 |
Lower the cost of your electronic circuit design by implementing this electrolytic EEE-1VA221UAP aluminum capacitor from Panasonic. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 220uF. Its leakage current is 77@2Min μA. It has a tolerance of 20%. This product is 10.2 mm tall with a diameter of 8 mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

