Panasonic IndustryEEE-TP1V242MCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 2400uF 35V 20% (18 X 21.5mm) SMD 0.032 Ohm 3.25A 4000h 125°C Automotive T/R
| Compliant | |
| EAR99 | |
| NRND | |
| EEE-TP1V242M | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 2400uF | |
| 20% | |
| 35VDC | |
| 0.032 | |
| Low | |
| 3.25 | |
| 840@2Min | |
| 4000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 18 X 21.5 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 18 | |
| 21.5 | |
| 7.88 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

