Panasonic IndustryEEE-TP1V182MCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 1800uF 35V 20% (18 X 16.5mm) SMD 0.045 Ohm 2.6A 3000h 125°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 1800uF | |
| 20% | |
| 35VDC | |
| 0.045 | |
| Low | |
| 2.6 | |
| 630@2Min | |
| 3000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 18 X 16.5 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 18 | |
| 16.5 | |
| 6.28 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

