Panasonic IndustryEEE-TP1K511VCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 510uF 80V 20% (18 X 16.8mm) SMD 0.095 Ohm 2A 3000h 125°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 510uF | |
| 20% | |
| 80VDC | |
| 0.095 | |
| Low | |
| 2 | |
| 408@2Min | |
| 3000 | |
| Polar | |
| Cylindrical with Vibration Proof | |
| Surface Mount | |
| 2 | |
| 18 X 16.8 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 18 | |
| 16.8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

