Panasonic IndustryEEE-TP1C221APCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 220uF 16V 20% (8 X 10.2mm) SMD 0.2 Ohm 0.27A 3000h 125°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 220uF | |
| 20% | |
| 16VDC | |
| 0.2 | |
| Low | |
| 0.27 | |
| 35.2@2Min | |
| 3000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 8 X 10.2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 8 | |
| 10.2 | |
| 0.88 |
If you need to filter lower signal frequencies, then this electrolytic EEE-TP1C221AP aluminum capacitor, developed by Panasonic, is the tool you need. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 20%. This product is 10.2 mm tall with a diameter of 8 mm. Its leakage current is 35.2@2Min μA. Its capacitance value is 220uF.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

