Panasonic IndustryEEE-TKE681UAQCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 680uF 25V 20% (12.5 X 13.5mm) SMD 0.12 Ohm 0.8A 2000h 125°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 680uF | |
| 20% | |
| 25VDC | |
| 0.12 | |
| Standard | |
| 0.8 | |
| 170@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 12.5 X 13.5 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 12.5 | |
| 13.5 | |
| 2.9 |
Manufactured from Panasonic, this electrolytic EEE-TKE681UAQ aluminum capacitor is made from aluminum foil anode and is ideal for filtering out low frequencies. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. Its leakage current is 170@2Min μA. It has a tolerance of 20%. Its capacitance value is 680uF. This product is 13.5 mm tall with a diameter of 12.5 mm.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

