10-25% Off
Panasonic IndustryEEE-TKE102UAMCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 1000uF 25V 20% (16 X 16.5mm) SMD 0.08 Ohm 1.1A 2000h 125°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 1000uF | |
| 20% | |
| 25VDC | |
| 0.08 | |
| Standard | |
| 1.1 | |
| 250@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 16 X 16.5 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 16 | |
| 16.5 | |
| 5.2 |
Using this electrolytic EEE-TKE102UAM aluminum capacitor from Panasonic in your electronic circuit you'll be able to generate high heat for a given current level due to its relatively high equivalent series resistance. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 1000uF. It has a tolerance of 20%. Its leakage current is 250@2Min μA. This product is 16.5 mm tall with a diameter of 16 mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

