25-50% Off
Panasonic IndustryEEE-TC1C101XPCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 100uF 16V 20% (6.3 X 7.7mm) SMD 0.45 Ohm 0.3A 2000h 125°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 100uF | |
| 20% | |
| 16VDC | |
| 0.45 | |
| Low | |
| 0.3 | |
| 16@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 7.7 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 6.3 | |
| 7.7 | |
| 0.44 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

