Panasonic IndustryEEEHP0J470PCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 47uF 6.3V 20% (6.3 X 5.8mm) SMD 0.035A 2000h 105°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 47uF | |
| 20% | |
| 6.3VDC | |
| 0.035 | |
| 6@2Min | |
| 2000 | |
| Non Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 5.8 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 6.3 | |
| 5.8 | |
| 0.32 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

