Panasonic IndustryEEE-HB1C470APCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 47uF 16V 20% (6.3 X 5.8mm) SMD 0.07A 2000h 105°C Automotive T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 47uF | |
| 20% | |
| 16VDC | |
| 0.07 | |
| 7.52@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 5.8 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 6.3 | |
| 5.8 | |
| 0.32 |
The pure aluminum anode on the electrolytic EEE-HB1C470AP electrolytic capacitor, designed from Panasonic, is the solution to your signal filtering needs. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 7.52@2Min μA. Its capacitance value is 47uF. This product is 5.8 mm tall with a diameter of 6.3 mm. It has a tolerance of 20%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

