Panasonic IndustryEEE-HAJ101WARCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 100uF 6.3V 20% (5 X 5.4mm) SMD 0.047A 1000h 105°C Automotive T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 100uF | |
| 20% | |
| 6.3VDC | |
| 0.047 | |
| 6.3@2Min | |
| 1000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 5 X 5.4 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 5 | |
| 5.4 | |
| 0.2 |
By using pure aluminum foil in the anode, this electrolytic EEE-HAJ101WAR aluminum capacitor from Panasonic can easily filter low frequencies. It can withstand a voltage of 6.3 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its leakage current is 6.3@2Min μA. This product is 5.4 mm tall with a diameter of 5 mm. Its capacitance value is 100uF.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

