Panasonic IndustryEEE-HA1V101XPCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 100uF 35V 20% (6.3 X 7.7mm) SMD 0.084A 1000h 105°C Automotive T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.23.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 100uF | |
| 20% | |
| 35VDC | |
| 0.084 | |
| 35@2Min | |
| 1000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 7.7 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 6.3 | |
| 7.7 | |
| 0.44 |
Use this relatively high equivalent series resistance electrolytic EEE-HA1V101XP aluminum capacitor from Panasonic to generate high heat for a given current level. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 100uF. This product is 7.7 mm tall with a diameter of 6.3 mm. It has a tolerance of 20%. Its leakage current is 35@2Min μA.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

