Panasonic IndustryEEE-HA1H221PCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 220uF 50V 20% (10 X 10.2mm) SMD 0.15A 1000h 105°C Automotive T/R
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 220uF | |
| 20% | |
| 50VDC | |
| 0.15 | |
| 110@2Min | |
| 1000 | |
| Polar | |
| High Temperature | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 10.2 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 10 | |
| 10.2 | |
| 1.29 | |
| ±0.5 | |
| ±0.3 |
If you need to filter lower signal frequencies, then this electrolytic EEE-HA1H221P aluminum capacitor, developed by Panasonic, is the tool you need. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. This product is 10.2 mm tall with a diameter of 10 mm. Its leakage current is 110@2Min μA. Its capacitance value is 220uF.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

