Panasonic IndustryEEE-HA1H101PCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 100uF 50V 20% (10 X 10.2mm) SMD 0.12A 1000h 105°C Automotive T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 100uF | |
| 20% | |
| 50VDC | |
| 0.12 | |
| 50@2Min | |
| 1000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 10.2 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 10 | |
| 10.2 | |
| 1.29 |
The pure aluminum anode on the electrolytic EEE-HA1H101P electrolytic capacitor, designed from Panasonic, is the solution to your signal filtering needs. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. This product is 10.2 mm tall with a diameter of 10 mm. Its leakage current is 50@2Min μA. Its capacitance value is 100uF.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

