25-50% Off
Panasonic IndustryEEE-HA0J471UPCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 470uF 6.3V 20% (8 X 10.2mm) SMD 0.3A 1000h 105°C Automotive T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 470uF | |
| 20% | |
| 6.3VDC | |
| 0.3 | |
| 29.61@2Min | |
| 1000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 8 X 10.2 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 8 | |
| 10.2 | |
| 0.88 |
The pure aluminum anode on the electrolytic EEE-HA0J471UP electrolytic capacitor, designed from Panasonic, is the solution to your signal filtering needs. It can withstand a voltage of 6.3 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 470uF. This product is 10.2 mm tall with a diameter of 8 mm. It has a tolerance of 20%. Its leakage current is 29.61@2Min μA.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

