Panasonic IndustryEEE-FT1C470ARCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 47uF 16V 20% (4 X 5.8mm) SMD 0.85 Ohm 0.16A 2000h 105°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 47uF | |
| 20% | |
| 16VDC | |
| 0.85 | |
| Low | |
| 0.16 | |
| 7.52@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 4 X 5.8 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 4 | |
| 5.8 | |
| 0.14 |
Choose this electrolytic EEE-FT1C470AR aluminum capacitor from Panasonic for its relatively high ESR. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 7.52@2Min μA. This product is 5.8 mm tall with a diameter of 4 mm. It has a tolerance of 20%. Its capacitance value is 47uF.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

