Panasonic IndustryEEE-FP1E471AVCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 470uF 25V 20% (10 X 10.5mm) SMD 0.06 Ohm 1.19A 2000h 105°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 470uF | |
| 20% | |
| 25VDC | |
| 0.06 | |
| Low | |
| 1.19 | |
| 117.5@2Min | |
| 2000 | |
| Polar | |
| Cylindrical with Vibration Proof | |
| Surface Mount | |
| 2 | |
| 10 X 10.5 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 10 | |
| 10.5 | |
| 1.53 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

