Panasonic IndustryEEE-FP1C681APCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 680uF 16V 20% (10 X 10.2mm) SMD 0.06 Ohm 1.19A 2000h 105°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 680uF | |
| 20% | |
| 16VDC | |
| 0.06 | |
| Low | |
| 1.19 | |
| 108.8@2Min | |
| 2000 | |
| Polar | |
| Low ESR | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 10.2 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 10 | |
| 10.2 | |
| 1.4 |
Panasonic has you covered with their pure aluminum electrolytic EEE-FP1C681AP electrolytic capacitor, designed to filter out lower frequencies. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 108.8@2Min μA. It has a tolerance of 20%. This product is 10.2 mm tall with a diameter of 10 mm. Its capacitance value is 680uF.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

