Panasonic IndustryEEE-FK1V680SVCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 68uF 35V 20% (6.3 X 6.1mm) SMD 0.36 Ohm 0.24A 2000h 105°C Automotive T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 68uF | |
| 20% | |
| 35VDC | |
| 0.36 | |
| Standard | |
| 0.24 | |
| 23.8@2Min | |
| 2000 | |
| Polar | |
| High temperature|Small Size | |
| Cylindrical with Vibration Proof | |
| Surface Mount | |
| 2 | |
| 6.3 X 6.1 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 6.3 | |
| 6.1 | |
| 0.35 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

