Top Searched
Panasonic IndustryEEE-FK1K470PCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 47uF 80V 20% (10 X 10.2mm) SMD 0.2A 2000h 105°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 47uF | |
| 20% | |
| 80VDC | |
| Low | |
| 0.7@20°C@100kHz | |
| 0.2 | |
| 37.6@2Min | |
| 2000 | |
| Polar | |
| Low Impedance|Miniaturized | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 10.2 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 10 | |
| 10.2 | |
| 1.29 | |
| ±0.5 | |
| ±0.3 |
By using pure aluminum foil in the anode, this electrolytic EEE-FK1K470P aluminum capacitor from Panasonic can easily filter low frequencies. It can withstand a voltage of 80 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 10.2 mm tall with a diameter of 10 mm. Its leakage current is 37.6@2Min μA. Its capacitance value is 47uF. It has a tolerance of 20%.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

