25-50% Off
Panasonic IndustryEEE-FK1K220LCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 22uF 80V 20% (8 X 10.2mm) SMD 0.13A 2000h 105°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 22uF | |
| 20% | |
| 80VDC | |
| Low | |
| 1.3@20°C@10kHz | |
| 0.13 | |
| 17.6@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 8 X 10.2 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 8 | |
| 10.2 | |
| 0.88 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

