Panasonic IndustryEEE-FK1J680UPCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 68uF 63V 20% (8 X 10.2mm) SMD 0.25A 2000h 105°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 68uF | |
| 20% | |
| 63VDC | |
| Low | |
| 0.65@20°C@100kHz | |
| 0.25 | |
| 42.84@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 8 X 10.2 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 8 | |
| 10.2 | |
| 0.88 |
Lower the cost of your electronic circuit design by implementing this electrolytic EEE-FK1J680UP aluminum capacitor from Panasonic. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 42.84@2Min μA. Its capacitance value is 68uF. This product is 10.2 mm tall with a diameter of 8 mm. It has a tolerance of 20%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

