25-50% Off
Panasonic IndustryEEE-FK1E362SMCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 3600uF 25V 20% (18 X 16.5mm) SMD 2.06A 5000h 105°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 3600uF | |
| 20% | |
| 25VDC | |
| 0.033@20°C@100kHz | |
| 2.06 | |
| 900@2Min | |
| 5000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 18 X 16.5 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 18 | |
| 16.5 | |
| 6.28 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

