Panasonic IndustryEEE-FK1E331PCapacitor Aluminum Electrolytic

Cap Aluminum Lytic 330uF 25V 20% (8 X 10.2mm) SMD 0.6A 2000h 105°C Automotive T/R

Lower the cost of your electronic circuit design by implementing this electrolytic EEE-FK1E331P aluminum capacitor from Panasonic. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 82.5@2Min μA. It has a tolerance of 20%. Its capacitance value is 330uF. This product is 10.2 mm tall with a diameter of 8 mm.

Import TariffMay apply to this part

Total In Stock: 53,500 parts

Regional Inventory: 33,000

    Total$101.60Price for 500

    33,000 In stock: Ships in 2 days

    • (500)

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2350+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Malaysia
      • In Stock: 33,000 parts
      • Price: $0.2032
    • (500)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2533+
      Manufacturer Lead Time:
      21 weeks
      Country Of origin:
      Malaysia
      • In Stock: 20,500 parts
      • Price: $0.1950

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.