Panasonic IndustryEEE-FK1C470SRCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 47uF 16V 20% (4 X 5.8mm) SMD 1.35 Ohm 0.09A 2000h 105°C Automotive T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 47uF | |
| 20% | |
| 16VDC | |
| 1.35 | |
| Standard | |
| 0.09 | |
| 7.52@2Min | |
| 2000 | |
| Polar | |
| High temperature|Small Size | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 4 X 5.8 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 4 | |
| 5.8 | |
| 0.14 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

