Panasonic IndustryEEE-FK1A242SQCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 2400uF 10V 20% (12.5 X 13.5mm) SMD 1.1A 5000h 105°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 2400uF | |
| 20% | |
| 10VDC | |
| 0.06@20°C@100kHz | |
| 1.1 | |
| 240@2Min | |
| 5000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 12.5 X 13.5 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 12.5 | |
| 13.5 | |
| 2.9 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

