25-50% Off
Panasonic IndustryEEE-FK0J271SLCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 270uF 6.3V 20% (6.3 X 5.8mm) SMD 0.36 Ohm 0.24A 2000h 105°C Automotive T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 270uF | |
| 20% | |
| 6.3VDC | |
| 0.36 | |
| Standard | |
| 0.24 | |
| 17@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 5.8 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 6.3 | |
| 5.8 | |
| 0.32 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

