Panasonic IndustryEEEFH1H470L| EEE-FH SeriesCapacitor Aluminum Electrolytic

Cap Aluminum Lytic 47uF 50V 20% (8 X 10.2mm) SMD 0.75 Ohm 0.35A 7000h 105°C T/R Automotive AEC-Q200

New Halogen-Free Aluminum Electrolytic Capacitors Featuring Impressive Endurance of 10,000 Hours at 105°C

Panasonic introduces the EEE-FH Series Halogen-Free Surface Mount Aluminum Electrolytic Capacitors with high-temperature reflow making them highly reliable and durable solutions for critical environments. The EEE-FH Series Capacitors boast an impressive endurance of 10,000 hours at 105°C and ø6.3 x 7.7: 7,000 hours, ≧ 50 V: 7,000 hours, offering 40% to 100% longer life compared to the EEE- FK series.

The EEE-FH Series has an extensive voltage range of 6.3V to 100V, a capacitance range of 10 µF to 680 µF, and a temperature range of -55°C to +105°C. Additionally, the EEE-FH Series feature low ESR capability, ensuring exceptional performance and stability in high-frequency circuits. All EEE-FH Series part numbers are AEC-Q200 compliant, making them ideal for automotive and industrial applications in harsh environments.

Panasonic’s Halogen-Free Surface Mount Aluminum Electrolytic Capacitors are environmentally friendly alternatives to solutions requiring high temperature and long life. Board components designed for harsh automotive and industrial applications must offer robust, dependable soldering connectivity, ensuring optimal quality and reliability.


Features and Benefits

  • Operating Temperature Range: -55°C to +105°C
  • Rated Voltage Range: 6.3 to 100 VDC
  • Rated Capacitance Range: 10 µF to 680 µF
  • Endurance: 10,000 Hours at 105oC (ø6.3 x 7.7: 7,000 hours, ≧ 50 V: 7,000 hours)
  • High Temperature Lead-Free Reflow (except ≧ 50 V)
  • Long Life / Long Term Applications
  • Low ESR / Smoothing Power Output
  • Halogen Free / Environmentally Friendly
  • AEC-Q200 and RoHS Compliant

Industries

  • Automotive
  • Home Appliance
  • Industrial
  • ICT Application
  • Infotainment

Applications

  • Safety Systems
  • Lamps / Ballasts
  • Measuring Instruments
  • Personal Computers
  • Audio / Video


Import TariffMay apply to this part

440 parts: Ships tomorrow

    Total$0.32Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2311+
      Manufacturer Lead Time:
      29 weeks
      Minimum Of :
      1
      Maximum Of:
      440
      Country Of origin:
      Malaysia
         
      • Price: $0.3244
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2311+
      Manufacturer Lead Time:
      29 weeks
      Country Of origin:
      Malaysia
      • In Stock: 440 parts
      • Price: $0.3244

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.