Panasonic IndustryEEE-FC1V2R2RCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 2.2uF 35V 20% (4 X 5.4mm) SMD 0.06A 1000h 105°C Automotive T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 2.2uF | |
| 20% | |
| 35VDC | |
| Low | |
| 3@20°C@100kHz | |
| 0.06 | |
| 3@2Min | |
| 1000 | |
| Polar | |
| Low Impedance | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 4 X 5.4 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 4 | |
| 5.4 |
The pure aluminum anode on the electrolytic EEE-FC1V2R2R electrolytic capacitor, designed from Panasonic, is the solution to your signal filtering needs. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. This product is 5.4 mm tall with a diameter of 4 mm. Its leakage current is 3@2Min μA. Its capacitance value is 2.2uF.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

