Panasonic IndustryEEE-FC1A151PCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 150uF 10V 20% (8 X 6.2mm) SMD 0.23A 1000h 105°C Automotive T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 150uF | |
| 20% | |
| 10VDC | |
| Low | |
| 0.4@20°C@100kHz | |
| 0.23 | |
| 15@2Min | |
| 1000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 8 X 6.2 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 8 | |
| 6.2 | |
| 0.52 |
Using the aluminum anode based electrolytic EEE-FC1A151P electrolytic capacitor, developed by Panasonic, you can filter out lower signal frequencies. It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 6.2 mm tall with a diameter of 8 mm. Its capacitance value is 150uF. Its leakage current is 15@2Min μA. It has a tolerance of 20%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

