Panasonic IndustryEEE-1HA221PCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 220uF 50V 20% (10 X 10.2mm) SMD 0.3A 2000h 85°C Automotive T/R
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 220uF | |
| 20% | |
| 50VDC | |
| 0.3 | |
| 110@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 10.2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 10 | |
| 10.2 | |
| 1.4 |
Lower the cost of your electronic circuit design by implementing this electrolytic EEE-1HA221P aluminum capacitor from Panasonic. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its leakage current is 110@2Min μA. It has a tolerance of 20%. Its capacitance value is 220uF. This product is 10.2 mm tall with a diameter of 10 mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

