Panasonic IndustryEEA-GA1E680Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 68uF 25V 20% (8 X 7mm) Radial 2.5mm 0.1A 1000h 105°C Automotive Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 68uF | |
| 20% | |
| 25VDC | |
| 0.1 | |
| 17@2Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Long Lead | |
| 8 X 7 | |
| -55 | |
| 105 | |
| Bag | |
| 8 | |
| 7 | |
| 0.63 | |
| 0.45 |
Who knew generating high heat for a given current level would be this easy? Pick up this unique electrolytic EEA-GA1E680 aluminum capacitor from Panasonic for its relatively high ESR! It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 17@2Min μA. The EEA-GA1E680 aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.45 mm and a pitch of 2.5 mm. This product is 7 mm tall with a diameter of 8 mm. It has a tolerance of 20%. Its capacitance value is 68uF.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

