10-25% Off
Panasonic IndustryEEA-GA1C330Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 33uF 16V 20% (6.3 X 7mm) Radial 2.5mm 0.065A 1000h 105°C Automotive Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 33uF | |
| 20% | |
| 16VDC | |
| 0.065 | |
| 5.28@2Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Long Lead | |
| 6.3 X 7 | |
| -55 | |
| 105 | |
| Bag | |
| 6.3 | |
| 7 | |
| 0.41 | |
| 0.45 |
Since the anode is made out of pure aluminum, you'll be able to filter lower frequencies with ease using Panasonic's electrolytic EEA-GA1C330 aluminum capacitor. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 7 mm tall with a diameter of 6.3 mm. Its leakage current is 5.28@2Min μA. The EEA-GA1C330 aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 33uF. This part has a lead diameter of 0.45 mm and a pitch of 2.5 mm. It has a tolerance of 20%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

