Panasonic IndustryEEA-FC1V6R8Capacitor Aluminum Electrolytic

Cap Aluminum Lytic 6.8uF 35V 20% (4 X 7mm) Radial 1.5mm 0.065A 1000h 105°C Automotive Bag

Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this electrolytic EEA-FC1V6R8 aluminum capacitor from Panasonic is the one for you! It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The EEA-FC1V6R8 aluminum electrolytic capacitor has a radial termination style. Its leakage current is 3@2Min μA. Its capacitance value is 6.8uF. This part has a lead diameter of 0.45 mm and a pitch of 1.5 mm. It has a tolerance of 20%. This product is 7 mm tall with a diameter of 4 mm.

No Stock Available

Quantity Increments of 1 Minimum 200
  • Manufacturer Lead Time:
    18 weeks
    • Price: $0.1026
    1. 200+$0.1026
    2. 250+$0.1022
    3. 500+$0.0874
    4. 1000+$0.0808
    5. 2000+$0.0801
    6. 2500+$0.0728
    7. 3000+$0.0721
    8. 4000+$0.0714
    9. 5000+$0.0659
    10. 10000+$0.0631

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.