| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8541.49.10.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Reflective | |
| 1 | |
| 5 | |
| 940 | |
| Transistor | |
| -25 | |
| 55 | |
| Mounting | Panel |
| PCB changed | 4 |
| 4 | |
| Lead Shape | Cable |
The EE-SY672 proximity sensor from Omron is an ideal component to implement in the design of motion detection or home security systems. It has a reflective output. This part has a minimum operating temperature of -10 °C and a maximum of 55 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
