| Compliant | |
| EAR99 | |
| LTB | |
| EA | |
| Automotive | No |
| PPAP | No |
| Reflective | |
| 1 | |
| 940 | |
| 30000(Typ) | |
| 30000(Typ) | |
| Phototransistor | |
| 50 | |
| 20 | |
| 30 | |
| 4 | |
| 100 | |
| -40 | |
| 85 | |
| Mounting | Through Hole |
| Package Height | 3 mm |
| Package Width | 14 mm |
| Package Length | 4.2 mm |
| PCB changed | 4 |
| 4 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
