| Compliant | |
| EAR99 | |
| LTB | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| Reflective | |
| 1 | |
| 660 | |
| 30000(Typ) | |
| 30000(Typ) | |
| Phototransistor | |
| 40 | |
| 20 | |
| 30 | |
| 3 | |
| 100 | |
| 0 | |
| 70 | |
| Mounting | Through Hole |
| Package Height | 8 |
| Package Width | 6 |
| Package Length | 12.5 |
| PCB changed | 4 |
| 4 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

