OmronEE-SX670P-WR 1MPhotointerrupters
Photointerrupter Transmissive 5mm Transistor 4-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.10.50 | |
| Automotive | No |
| PPAP | No |
| Transmissive | |
| 1 | |
| 5 | |
| 940 | |
| Transistor | |
| 50 | |
| 24 | |
| -25 | |
| 55 | |
| Package Height | 28.2 |
| Package Width | 6.95 |
| Package Length | 25.4 |
| PCB changed | 4 |
| 4 |
Omron brings you their EE-SX670P-WR 1M photoelectric sensor to help you analyze different light frequency data. It has a pnp output. This device has a maximum of 24 VDC. This part has a temperature range of -25 °C to 55 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

