OmronEE-SX498Photointerrupters
Photointerrupter Transmissive 3mm Photologic, Open Collector 5-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Transmissive | |
| 1 | |
| 3 | |
| 0.5 | |
| Photologic, Open Collector | |
| 50 | |
| 16 | |
| 4 | |
| 250 | |
| -40 | |
| 75 | |
| Mounting | Through Hole |
| Package Height | 10 |
| Package Width | 5 |
| Package Length | 12.2 |
| PCB changed | 5 |
| 5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
