OmronEE-SX4350Photointerrupters
Photointerrupter Transmissive 5mm Photo IC 6-Pin SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| Transmissive | |
| 1 | |
| 5 | |
| 0.5 | |
| 870 | |
| Photo IC | |
| 30 | |
| 4 | |
| 80 | |
| -30 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 9 mm |
| Package Width | 4 mm |
| Package Length | 9 mm |
| PCB changed | 6 |
| Supplier Package | SMD |
| 6 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

