25-50% Off
OmronEE-SX4330-1Photointerrupters
Photointerrupter Transmissive 3mm Photo IC 6-Pin SMD Cut Tape
EE-SX4330, an Ultra-Compact Slot, SMD, Photo IC Output sensor with 3mm slot width
This innovative product is designed to make your devices more compact while also allowing for a variety of applications. With this SMD and Photo IC output type sensor, you will have more flexibility in designing your devices.
Features & Benefits
- Surface Mount
- Reflow Soldering is possible
- Online 5x6x4mm
- Smaller size
- Photo-IC output
- Reduce the number of parts needed
- Side Pad
- Stable mounting Structure
Industries & Applications
- FA equipment
- Chip mounter
- Analyzer
- PCR
- Automation Equipment
- Cutting machines
- Plotter
- X-Y stage
Appearance
| Compliant | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Transmissive | |
| 1 | |
| 3 | |
| 855 | |
| Photo IC | |
| 25 | |
| 5 | |
| 80 | |
| -30 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 5 mm |
| Package Width | 4 mm |
| Package Length | 6 mm |
| PCB changed | 6 |
| Supplier Package | SMD |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

