Top Purchased
OmronEE-SX3340Photointerrupters
Photointerrupter Transmissive 4mm Photo IC 5-Pin SMD
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| Transmissive | |
| 1 | |
| 4 | |
| 0.5 | |
| 940 | |
| Photo IC | |
| 30 | |
| 4 | |
| 80 | |
| -30 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 5.5 |
| Package Width | 8 |
| Package Length | 4 |
| PCB changed | 5 |
| Supplier Package | SMD |
| 5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

