| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | COMPONENTS |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Type | Transmissive |
| Number of Channels per Chip | 1 |
| Gap Width (mm) | 3.4 |
| Slit Width (mm) | 0.5 |
| Peak Wavelength (nm) | 940 |
| Maximum Rise Time (ns) | 4000(Typ) |
| Maximum Fall Time (ns) | 4000(Typ) |
| Output Device | Phototransistor |
| Maximum Forward Current (mA) | 50 |
| Maximum Collector Current (mA) | 20 |
| Maximum Collector-Emitter Voltage (V) | 30 |
| Maximum Reverse Voltage (V) | 4 |
| Maximum Power Dissipation (mW) | 100 |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 80 |
| Mounting | Through Hole |
| Package Height | 10 |
| Package Width | 6 |
| Package Length | 25 |
| PCB changed | 4 |
| Pin Count | 4 |