OmronEE-SX1042Photointerrupters
Photointerrupter Transmissive 5mm Photologic, Open Collector 4-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Transmissive | |
| 1 | |
| 5 | |
| 850 | |
| 4000(Typ) | |
| 4000(Typ) | |
| Photologic, Open Collector | |
| 50 | |
| 20 | |
| 30 | |
| 4 | |
| 100 | |
| -25 | |
| 85 | |
| Mounting | Through Hole |
| Package Height | 14.5 |
| Package Width | 5 |
| Package Length | 14 |
| PCB changed | 4 |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

