OmronEE-SJ3-CPhotointerrupters
Photointerrupter Transmissive 3.4mm Phototransistor 4-Pin
| Compliant | |
| EAR99 | |
| LTB | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| Transmissive | |
| 1 | |
| 3.4 | |
| 1 | |
| 940 | |
| 4000(Typ) | |
| 4000(Typ) | |
| Phototransistor | |
| 50 | |
| 20 | |
| 30 | |
| 4 | |
| 100 | |
| -25 | |
| 85 | |
| Mounting | Through Hole |
| Package Height | 10.4 |
| Package Width | 6.2 |
| Package Length | 13.6 |
| PCB changed | 4 |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
